Filter Your Search
1 - 1 of 1 results
|
C0201HQN250-0R4AG6P
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 0.4 pF | 25 V | 12.5 % | 0201 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0201 | HQN | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, PAPER | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | VENKEL LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 |