Filter Your Search
1 - 1 of 1 results
|
C0201X6S4R0-104KNP
VENKEL LTD
|
Check for Price | Yes | Active | 100 nF | 4 V | 10 % | 0201 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | VENKEL LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 |