Filter Your Search
1 - 1 of 1 results
|
C0402C0G500-560FSNP
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 56 pF | 50 V | 1 % | 0402 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0402 | C | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 1.016 mm | 508 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |