Filter Your Search
1 - 10 of 112 results
|
C0402CH1C0R5C(020BA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 0.5 pF | 16 V | 50 % | 01005 | CH | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0402CH1C100D020BA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 pF | 16 V | 5 % | 01005 | CH | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0402CH1CR75C(020BA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 0.75 pF | 16 V | 33.33 % | 01005 | CH | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0402CH1C040C020BA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 pF | 16 V | 6.25 % | 01005 | CH | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0402CH1C010C020BC
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 1 pF | 16 V | 25 % | 0201 | CH | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0402CH1C1R5C020BC
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 1.5 pF | 16 V | 16.67 % | 0201 | CH | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0402CH1C060D020BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 | ||||||||||||||||||||||||||||||
|
C0402CH1C3R3C020BC
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 3.3 pF | 16 V | 7.58 % | 0201 | CH | 7.58 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0402CH1C470K020BC
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 47 pF | 16 V | 10 % | 0201 | CH | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | TDK CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C0402CH1C080D020BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 |