Filter Your Search
1 - 10 of 2,952 results
|
C0402H121J3GACT500
KEMET Corporation
|
$0.4639 | Yes | Active | 120 pF | 25 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402H129C5GACT500
KEMET Corporation
|
$0.6716 | Yes | Active | 1.2 pF | 50 V | 20.8333 % | 0402 | C0G | 20.8333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402H122M1GALTU
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 100 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | |||||
|
C0402H120F8GAGT100
KEMET Corporation
|
Check for Price | Yes | Active | 12 pF | 10 V | 1 % | 0402 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402H129B3GAGT100
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 pF | 25 V | 8.3333 % | 0402 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402H121J3GALT050
KEMET Corporation
|
Check for Price | No | Active | 120 pF | 25 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C0402H121K1GAGT500
KEMET Corporation
|
Check for Price | Yes | Active | 120 pF | 100 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402H129D4GACTU
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 pF | 16 V | 41.6667 % | 0402 | C0G | 41.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||
|
C0402H122J4GALT500
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 16 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 200 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C0402H120K3GAL7411
KEMET Corporation
|
Check for Price | No | Active | 12 pF | 25 V | 10 % | 0402 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |