Filter Your Search
1 - 1 of 1 results
|
C0402X6S100-225KNP
VENKEL LTD
|
Check for Price | Yes | Active | 2.2 µF | 10 V | 10 % | 0402 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 63.5 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |