Filter Your Search
1 - 1 of 1 results
|
C0402Y5V100-474ZNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 470 nF | 10 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |