Filter Your Search
1 - 4 of 4 results
|
C056G222G5G5CP
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 nF | 50 V | 2 % | 1909 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/35 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.23.00.60 | ||
|
C056G222G5G5CP7301
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 50 V | 2 % | 1909 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||
|
C056G222G5G5CPV
KEMET Corporation
|
Check for Price | Active | 2.2 nF | 50 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/35 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN LEAD | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
C056G222G5G5CP7303
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 50 V | 2 % | 1909 | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 |