Filter Your Search
1 - 1 of 1 results
|
C0603C0G101-102KN6R
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 | C0603 (C0G,100,G10P) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 838 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |