Filter Your Search
1 - 8 of 8 results
|
C0603C0G1E200J
TDK Corporation
|
Check for Price | Yes | Obsolete | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | TDK CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
C0603C0G1E200J
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||||
|
C0603C0G1E200J030BG
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 | C(HIGH Q) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | , 0201 | 8532.24.00.20 | ||||
|
C0603C0G1E200JTQ
TDK Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | C | 2 | TDK CORP | unknown | EAR99 | , | |||||||||||||||||||||||||||||
|
C0603C0G1E200JT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | , 0201 | 8532.24.00.20 | ||||||
|
C0603C0G1E200J(030BG)
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 | C(HIGH Q) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | , 0201 | 8532.24.00.20 | ||||
|
C0603C0G1E200JTX
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 20 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | , 0201 | 8532.24.00.20 | ||||||
|
C0603C0G1E200JB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 20 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | For Other Capacitance , Data Contect Mfr | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | , 0201 | 8532.24.00.20 |