Filter Your Search
1 - 10 of 33 results
|
C0603C331J5GACAUTO
KEMET Corporation
|
$0.0215 | Yes | Yes | Active | 330 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0603C331J5GACTU
KEMET Corporation
|
$0.0218 | Yes | Yes | Active | 330 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0603C331J5GAC7867
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0603C331J5GAC3142
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C331J5GAC7081
KEMET Corporation
|
Check for Price | Yes | Yes | End Of Life | 330 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0603C331J5GAC31217042
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C331J5GAC3127
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C331J5GAC3112
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | ||||||||||||||||||||||||||||||||
|
C0603C331J5GACAUTO3191
KEMET Corporation
|
Check for Price | Yes | End Of Life | 330 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C331J5GACAUTO7411
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 330 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET |