Filter Your Search
1 - 10 of 31 results
![]() |
C0603C470K5GACTU
KEMET Corporation
|
$0.0306 | Yes | Yes | Active | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C0603C470K5GACAUTO
KEMET Corporation
|
$0.0413 | Yes | Yes | Active | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0603C470K5GAC7081
KEMET Corporation
|
Check for Price | Yes | End Of Life | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
![]() |
C0603C470K5GAC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | CORNELL DUBILIER ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0603C470K5GAC3020
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown | |||||||||||||||||||||||||||||||||
![]() |
C0603C470K5GACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C(SIZE)C(C0G) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE; TR, PUNCHED PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C0603C470K5GAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | |||||||||
|
C0603C470K5GACAUTO3191
KEMET Corporation
|
Check for Price | Yes | End Of Life | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C0603C470K5GACAUTO3190
KEMET Corporation
|
Check for Price | End Of Life | 47 pF | 50 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C0603C470K5GAC3077
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 0603 | unknown |