Filter Your Search
1 - 2 of 2 results
|
C0603C471K2RACAUTO
KEMET Corporation
|
$0.0349 | Yes | Yes | Active | 470 pF | 200 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C0603C471K2RACAUTO7411
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 470 pF | 200 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | 0603 | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET |