Filter Your Search
1 - 1 of 1 results
|
C0603HQN251-330FN6P
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 33 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0603 | HQN | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, PAPER | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 900 µm | 1.52 mm | 760 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |