Filter Your Search
1 - 1 of 1 results
|
C0603X109C5HACTU
KEMET Corporation
|
Check for Price | Yes | Active | 1 pF | 50 V | 25 % | 0603 | X8R | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |