Filter Your Search
1 - 2 of 2 results
|
C0603X6S1C473M030BC
TDK Corporation
|
$0.0388 | Yes | Not Recommended | 47 nF | 16 V | 20 % | 0201 | X6S | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | TDK | ||||
|
C0603X6S1C473M030BC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 |