Parametric results for: C0805A301F1GAH under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: c0805a301f1gah
Select parts from the table below to compare.
Compare
Compare
C0805A301F1GAH7210
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAH7215
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAH7800
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tape, Plastic YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAHTM
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tape, Plastic YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAHTU
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tape, Plastic YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAH
KEMET Corporation
Check for Price No No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TRAY YES TIN LEAD OVER NICKEL WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99 8532.24.00.20
C0805A301F1GAH7246
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAH7025
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tape, Plastic YES TIN LEAD OVER NICKEL WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAH3325
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 BP 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk Cassette YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99
C0805A301F1GAH7189
KEMET Corporation
Check for Price No Active 300 pF 100 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 2.03 mm 1.27 mm KEMET ELECTRONICS CORP , 0805 not_compliant EAR99