Filter Your Search
1 - 1 of 1 results
|
C0805X682M1RALAUTO
KEMET Corporation
|
Check for Price | No | No | Obsolete | 6.8 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C0805X | STANDARD: AEC-Q200 | C(SIZE)X | 15% ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 780 µm | 2.1 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |