Filter Your Search
1 - 1 of 1 results
|
C0805Z5U250-474ZNP
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 470 nF | 25 V | 80 % | 0805 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 2 mm | 1.25 mm | VENKEL LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |