Parametric results for: C080BJ-03 under Ceramic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: c080b
Select parts from the table below to compare.
Compare
Compare
C0402C0G1C080B
TDK Corporation
Check for Price Active unknown
CL02C080BO2GNNC
Samsung Electro-Mechanics
Check for Price Yes Active 8 pF 16 V 1.25 % 01005 C0G 1.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND compliant SAMSUNG ELECTRO-MECHANICS , 01005 EAR99 8532.24.00.20
C0402C0G1C080BT
TDK Corporation
Check for Price Yes Obsolete 8 pF 16 V 1.25 % 01005 C0G 1.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES WRAPAROUND 200 µm 400 µm 200 µm compliant TDK CORP , 01005 EAR99 8532.24.00.20
CL05C080BB5NNNC
Samsung Electro-Mechanics
Check for Price Yes Active 8 pF 50 V 1.25 % 0402 C0G 1.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, CARDBOARD, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm compliant SAMSUNG ELECTRO-MECHANICS , 0402 EAR99 8532.24.00.20
CL03C080BA3GNNC
Samsung Electro-Mechanics
Check for Price Yes Active 8 pF 25 V 1.25 % 0201 C0G 1.25 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, CARDBOARD, 7 INCH YES Tin (Sn) WRAPAROUND compliant SAMSUNG ELECTRO-MECHANICS CHIP EAR99 8532.24.00.20