Filter Your Search
1 - 4 of 4 results
|
C1005C0G1H270J050BA
TDK Corporation
|
$0.0152 | Yes | Yes | End Of Life | 27 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1005C0G1H270J050BA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 | ||||||||||||||||||||||||||||||
|
C1005C0G1H270J(050BA)
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0402 | |||||||||||||||||||||||||||||||
|
C1005C0G1H270J(050BA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 27 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |