Filter Your Search
1 - 6 of 6 results
![]() |
C1005X5R1A105K050BB
TDK Corporation
|
$0.0300 | Yes | Yes | Obsolete | 1 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
![]() |
C1005X5R1A105K(050BB)
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
![]() |
C1005X5R1A105KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
![]() |
C1005X5R1A105KB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C1005X5R1A105K
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 10 V | 10 % | 0402 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1005X5R1A105KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0402 |