Filter Your Search
1 - 10 of 15 results
|
C103YY
Central Semiconductor Corp
|
Check for Price | No | No | Active | 800 A | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | 800 mV | 60 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
EC103Y3
Teccor
|
Check for Price | No | Obsolete | 1.7 V | 510 A | 1 µA | 5 mA | 500 µA | 30 V | SCR | 60 µs | 40 V/us | 20 A | e0 | 110 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
C103Y
Central Semiconductor Corp
|
Check for Price | No | No | Active | 800 A | 1 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | 15 µs | 800 mV | 8 A | 30 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
C103YPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.5 V | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | 800 mV | 8 A | 50 µA | 30 V | TO-92 | O-PBCY-T3 | e3 | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.30.00.80 | 2018-01-31 | ||||||||||
|
EC103Y2
Teccor
|
Check for Price | No | Obsolete | 1.7 V | 800 A | 100 µA | 5 mA | 50 µA | 30 V | SCR | 25 V/us | 800 mV | 20 A | e0 | 110 °C | -60 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
EC103Y1
Loras Industries Inc
|
Check for Price | No | Obsolete | 800 A | 100 µA | 5 mA | 10 µA | 30 V | 800 mA | SCR | SINGLE | 20 V/us | 800 mV | 20 A | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 110 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
EC103Y3
Loras Industries Inc
|
Check for Price | No | Obsolete | 510 A | 1 µA | 8 mA | 500 µA | 30 V | 800 mA | SCR | SINGLE | 60 µs | 40 V/us | 800 mV | 20 A | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 110 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
EC103Y
Loras Industries Inc
|
Check for Price | No | Obsolete | 800 A | 50 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | 4 V/us | 800 mV | 20 A | 1 µA | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 100 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
C103YTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.5 V | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | 800 mV | 8 A | 50 µA | 30 V | TO-92 | O-PBCY-T3 | e0 | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | 2018-01-31 | |||||||||||
|
C103YYTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.5 V | 5 mA | 200 µA | 60 V | 800 mA | SCR | SINGLE | 800 mV | 8 A | 50 µA | 60 V | TO-92 | O-PBCY-T3 | e0 | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.30.00.80 | 2018-01-31 |