Filter Your Search
1 - 10 of 69 results
|
C1206X221J2GACTU
KEMET Corporation
|
$0.2816 | Yes | Yes | Active | 220 pF | 200 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C1206X221J251BCX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 250 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||
|
C1206X221J251BBO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 250 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||
|
C1206X221J251TBO
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 250 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||
|
C1206X221J251TX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 250 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||
|
C1206X221J251TBX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 250 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||
|
C1206X221J201BC
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||
|
C1206X221J2GAL
KEMET Corporation
|
Check for Price | No | Active | 220 pF | 200 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C1206X221J201TBX
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 200 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 | ||||||
|
C1206X221J251B
Holy Stone Enterprise Co Ltd
|
Check for Price | Yes | Active | 220 pF | 250 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | HOLY STONE ENTERPRISE CO LTD | , 1206 | compliant | EAR99 |