Filter Your Search
1 - 2 of 2 results
|
C1206X225K3RECAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 µF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1206X225K3RECAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 2.2 µF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.3 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 |