Filter Your Search
1 - 10 of 1,122 results
![]() |
C1206C120BBGALTU
KEMET Corporation
|
Check for Price | No | Active | 12 pF | 630 V | 0.8333 % | 1206 | C0G | 0.8333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
D15BC120B5LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 50 V | 0.8333 % | 0201 | BC | 0.8333 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||||||
|
D20BC120B1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 100 V | 0.8333 % | 0202 | BC | 0.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||
|
D12BC120B5MA
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 50 V | 0.8333 % | 0101 | BC | 0.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||
|
D20BC120B5MAT
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 50 V | 0.8333 % | 0202 | BC | 0.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||||
|
D12BC120B5PEE
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 50 V | 0.8333 % | 0101 | BC | 0.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||
![]() |
C1812C120BCGACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 12 pF | 500 V | 4.1667 % | 1812 | C0G | 4.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.5 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
![]() |
C2220C120BDGACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 12 pF | 1 kV | 4.1667 % | 2220 | C0G | 4.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
D20BC120B1MDE
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 100 V | 0.8333 % | 0202 | BC | 0.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||||||
|
D20BC120B5TAE
Knowles Capacitors
|
Check for Price | Yes | Active | 12 pF | 50 V | 0.8333 % | 0202 | BC | 0.8333 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 |