Filter Your Search
1 - 1 of 1 results
|
C1210C0G101-272KNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.7 nF | 100 V | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.6 mm | 3.2 mm | 2.5 mm | VENKEL LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 |