Filter Your Search
1 - 1 of 1 results
|
C1210C103G4JAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 2 % | 1210 | U2J | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750+/-120ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 |