Filter Your Search
1 - 10 of 11 results
|
C1210C106K8RACTU
KEMET Corporation
|
$0.4001 | Yes | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1210C106K8RAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1210C106K8RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1210C106K8RACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1210C106K8RAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C106K8RACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1210C106K8RAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1210C106K8RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1210C106K8RAC7210
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.9 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | 1210 | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C1210C106K8RAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 10 µF | 10 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant |