Parametric results for: C1210C333KFRACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1210c333kfracauto
Select parts from the table below to compare.
Compare
Compare
C1210C333KFRACAUTO
KEMET Corporation
$0.2946 Yes Active 33 nF 1.5 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20 KEMET
C1210C333KFRACAUTO7210
KEMET Corporation
Check for Price Yes Active 33 nF 1.5 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20