Filter Your Search
1 - 2 of 2 results
|
C1210C476M8R2CAUTO7289
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | 3.35 mm | 3.5 mm | 2.6 mm | KEMET ELECTRONICS CORP | , 1410 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1210C476M8R2CAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.35 mm | 3.5 mm | 2.6 mm | KEMET ELECTRONICS CORP | , 1410 | compliant | EAR99 | 8532.24.00.20 |