Filter Your Search
1 - 8 of 8 results
|
C1210C476M9PALTU
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | |||||||
|
C1210C476M9PALTM
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | |||||||
|
C1210C476M9PAL7215
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | |||||||
|
C1210C476M9PAL7210
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | |||||||
|
C1210C476M9PAL3325
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | |||||||
|
C1210C476M9PAL
KEMET Corporation
|
Check for Price | No | No | Obsolete | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C1210C476M9PAL7025
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | |||||||
|
C1210C476M9PAL7800
KEMET Corporation
|
Check for Price | No | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 |