Filter Your Search
1 - 2 of 2 results
|
C1210J105K1RACAUTO7411
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 100 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | MATTE TIN OVER NICKEL | 2.5 mm | 3.3 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1310 | compliant | EAR99 | ||||||
|
C1210J105K1RACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 100 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |