Filter Your Search
1 - 3 of 3 results
|
C1220X7R1C224M(085AC)
TDK Corporation
|
Check for Price | Yes | Lifetime Buy | 220 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 1.25 mm | 2 mm | TDK CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1220X7R1C224M085AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0508 | ||||||||||||||||||||||||||||||
|
C1220X7R1C224M085AC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 1.25 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |