Filter Your Search
1 - 2 of 2 results
|
C14-020.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 20 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TAPE AND REEL | NO | 1 V | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.4mm | CONNOR WINFIELD CORP | unknown | Sine | ||
|
C14-026.0M
Connor-Winfield
|
Check for Price | Yes | Active | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | TR, 7 INCH | NO | 1 V | 2.625 V | 2.375 V | 85 °C | -30 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 1.1mm | CONNOR WINFIELD CORP | unknown | Sine |