Filter Your Search
1 - 10 of 689 results
|
C-1470A-DFBA-PA-SLCHI-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | LC/PC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | PANEL MOUNT, THROUGH HOLE MOUNT | 16 | 1.473 µm | 1.467 µm | 1.47 µm | 300 ps | 20 mA | ANALOG | |||||||||||||||||||||||||||||||||||
|
C-1470-DFB2.5-T-SSCMI
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR | GR-468 | SC CONNECTOR | TRANSMITTER | 9/125, SMF | THROUGH HOLE MOUNT | 1.472 µm | 1.468 µm | 1.47 µm | DIGITAL | 21.5 mm | 6.35 mm | 2.5 Gbps | LASER DIODE | 750 µW | 1.5 V | 1.2 V | ||||||||||||||||||||||||||||||||
|
C-1470A-DFBA-PA-SSC2I-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | SC/PC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | THROUGH HOLE MOUNT | 16 | 1.473 µm | 1.467 µm | 1.47 µm | 300 ps | 20 mA | ANALOG | |||||||||||||||||||||||||||||||||||
|
C147M
Semitronics Corp
|
Check for Price | Active | 63 kA | 250 mA | 150 mA | 600 V | 63 A | SCR | SINGLE | 125 µs | 200 V/us | 3 V | 1 kA | 6 mA | 600 V | O-MUPM-D2 | 125 °C | -45 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||
|
C-1470A-DFBA-PA-SFCHI-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | FC/PC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | THROUGH HOLE MOUNT | 16 | 1.473 µm | 1.467 µm | 1.47 µm | 300 ps | 20 mA | ANALOG | |||||||||||||||||||||||||||||||||||
|
C-1470A-DFBA-PA-SLC2I-V
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | LC/PC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | PANEL MOUNT, THROUGH HOLE MOUNT | 16 | 1.473 µm | 1.467 µm | 1.47 µm | 300 ps | 20 mA | ANALOG | |||||||||||||||||||||||||||||||||||
|
C-1470A-DFBA-PA-SSC2I-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | SC/PC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | PANEL MOUNT, THROUGH HOLE MOUNT | 16 | 1.473 µm | 1.467 µm | 1.47 µm | 300 ps | 20 mA | ANALOG | |||||||||||||||||||||||||||||||||||
|
C-1470A-DFBA-PA-SMU2I-O
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | MU/PC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | PANEL MOUNT, THROUGH HOLE MOUNT | 16 | 1.473 µm | 1.467 µm | 1.47 µm | 300 ps | 20 mA | ANALOG | |||||||||||||||||||||||||||||||||||
|
C-1470-DFB2.5-PD-SSC
Source Photonics
|
Check for Price | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | MONITOR PHOTODIODE | SC/PC CONNECTOR | 150 ps | LASER DIODE MODULE EMITTER | BOARD/PANEL MOUNT | 1 | 1.472 µm | 1.468 µm | 1.47 µm | 150 ps | 10 mA | DIGITAL | 9.37 mm | 21.5 mm | 2.5 Gbps | 1.5 V | 1.2 V | 12.7 mm | |||||||||||||||||||||||||||||||||
|
C-1470A-DFBA-PA-SMU2I-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 70 °C | NO | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | MU/PC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | PANEL MOUNT, THROUGH HOLE MOUNT | 16 | 1.473 µm | 1.467 µm | 1.47 µm | 300 ps | 20 mA | ANALOG |