Filter Your Search
1 - 9 of 9 results
|
C147PB-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 250 mA | 150 mA | 1.2 kV | 63 A | SCR | SINGLE | 125 µs | 200 V/us | 3 V | 1 kA | 6 µA | 1.2 kV | TO-65 | O-MUPM-D2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||
|
C147PB
Advanced Semiconductor Inc
|
Check for Price | Active | 3 V | 63 kA | 6 mA | 250 mA | 150 mA | 1.2 kV | SCR | 125 µs | 200 V/us | 3 V | 1 kA | 125 °C | -45 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||||
|
C147PB
Central Semiconductor Corp
|
Check for Price | Obsolete | 63 kA | 6 mA | 250 mA | 150 mA | 1.2 kV | 63 A | SCR | SINGLE | 125 µs | 200 V/us | 3 V | 1 kA | 1.2 kV | TO-65 | O-MUPM-D2 | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | TO-65, 2 PIN | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
C147PB
National Electronics Inc
|
Check for Price | Obsolete | 3 V | 63 kA | 6 mA | 250 mA | 150 mA | 1.2 kV | SCR | 125 µs | 200 V/us | 3 V | 1 kA | 125 °C | -45 °C | NO | NATIONAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||
|
C147PB
Powerex Power Semiconductors
|
Check for Price | Transferred | 63 kA | 250 mA | 150 mA | 1.2 kV | 63 A | SCR | SINGLE | 125 µs | 200 V/us | 3 V | 1 kA | 6 mA | 1.2 kV | O-MUPM-D2 | 125 °C | -45 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | POWEREX INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
C147PB
Intersil Corporation
|
Check for Price | Obsolete | 63 kA | 6 mA | 250 mA | 150 mA | 1.2 kV | SCR | 125 µs | 200 V/us | 3 V | 1 kA | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||||
|
C147PB
Digitron Semiconductors
|
Check for Price | No | Active | 250 mA | 150 mA | 1.2 kV | 63 A | SCR | SINGLE | 125 µs | 200 V/us | 3 V | 1 kA | 6 µA | 1.2 kV | TO-65 | O-MUPM-D2 | e0 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||
|
C147PB
Harris Semiconductor
|
Check for Price | Obsolete | 63 kA | 6 mA | 250 mA | 150 mA | 1.2 kV | SCR | 125 µs | 200 V/us | 3 V | 1 kA | 125 °C | -45 °C | NO | HARRIS SEMICONDUCTOR | unknown | EAR99 | ||||||||||||||||||||||||||
|
C147PBHR
Digitron Semiconductors
|
Check for Price | No | Active | 250 mA | 150 mA | 1.2 kV | 63 A | SCR | SINGLE | HIGH RELIABILITY | 125 µs | 200 V/us | 3 V | 1 kA | 6 µA | 1.2 kV | TO-65 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 |