Filter Your Search
1 - 10 of 13,690 results
|
C1608C0G1H821J080AA
TDK Corporation
|
$0.0044 | Yes | Yes | End Of Life | 125 °C | -55 °C | 1.6 mm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | 820 pF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 5 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 5 % | 50 V | 0603 | YES | C0G | 30ppm/Cel ppm/°C | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | ||
|
C1608X7R1C105M080AC
TDK Corporation
|
$0.0048 | Yes | Yes | Not Recommended | 125 °C | -55 °C | 1.6 mm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | 1 µF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 20 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 20 % | 16 V | 0603 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | ||
|
C1608X5R1E224K080AA
TDK Corporation
|
$0.0052 | Yes | Yes | Active | 85 °C | -55 °C | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 220 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 25 V | 0603 | YES | X5R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | ||
|
C1608X8R1H222K080AA
TDK Corporation
|
$0.0052 | Yes | Yes | Active | 150 °C | -55 °C | 1.6 mm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | 10 % | 50 V | 0603 | YES | X8R | 15% ppm/°C | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | ||
|
C1608X7R2A222K080AA
TDK Corporation
|
$0.0072 | Yes | Yes | Active | 125 °C | -55 °C | 1.6 mm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 100 V | 0603 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | ||
|
C1608X7R1H103K080AA
TDK Corporation
|
$0.0073 | Yes | Yes | Active | 125 °C | -55 °C | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 10 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 50 V | 0603 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | ||
|
C1608X7R1A105K080AC
TDK Corporation
|
$0.0075 | Yes | Yes | Not Recommended | 125 °C | -55 °C | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 1 µF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 10 V | 0603 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | ||
|
C1608X7R2A102K080AA
TDK Corporation
|
$0.0088 | Yes | Yes | Active | 125 °C | -55 °C | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 1 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 100 V | 0603 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | ||
|
C1608X7R2A472K080AA
TDK Corporation
|
$0.0129 | Yes | Yes | Active | 125 °C | -55 °C | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 4.7 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 100 V | 0603 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | ||
|
C1608X7R1H223K080AA
TDK Corporation
|
$0.0135 | Yes | Yes | Active | 125 °C | -55 °C | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 22 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | e3 | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 50 V | 0603 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm |