Filter Your Search
1 - 10 of 20 results
|
C1608C0G2A102J080AA
TDK Corporation
|
$0.0399 | Yes | Yes | Active | 1 nF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608C0G2A102J080AE
TDK Corporation
|
$0.0425 | Yes | Active | 1 nF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||||
|
C1608C0G2A102J
TDK Corporation
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
C1608C0G2A102JB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 nF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C1608C0G2A102K080AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608C0G2A102G080AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 | ||||||||||||||||||||||||||||||
|
C1608C0G2A102J080AE
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 | ||||||||||||||||||||||||||||||
|
C1608C0G2A102J
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||
|
C1608C0G2A102KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 1 nF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1608C0G2A102KT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |