Filter Your Search
1 - 4 of 4 results
|
C1608C0G2A221K080AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1608C0G2A221KT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | ||||
|
C1608C0G2A221K080AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 220 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | |||
|
C1608C0G2A221KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 220 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 |