Parametric results for: C1608JB1H104M080AA under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c1608jb1h104m080aa
Select parts from the table below to compare.
Compare
Compare
C1608JB1H104M080AA
TDK Corporation
$0.0321 Yes Yes End Of Life 100 nF 50 V 20 % 0603 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20 TDK
C1608JB1H104M(080AA)
TDK Corporation
Check for Price Yes End Of Life 100 nF 50 V 20 % 0603 JB 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 10% ppm/°C e3 85 °C -25 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
C1608JB1H104M080AA
TDK Epcos
Check for Price Yes Yes Active unknown TDK 0603