Filter Your Search
1 - 6 of 6 results
|
C1608X5R1A224KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1608X5R1A224K
TDK Corporation
|
Check for Price | Yes | Yes | Active | unknown | TDK | |||||||||||||||||||||||||||||||
|
C1608X5R1A224KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | WRAPAROUND | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | ||||||||
|
C1608X5R1A224KT
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 10 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK | TDK CORP | CHIP | EAR99 | 8532.24.00.20 | |||
|
C1608X5R1A224K/10
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1608X5R1A224K/10
TDK Corporation
|
Check for Price | Active | unknown | TDK |