Filter Your Search
1 - 8 of 8 results
|
C1608X7R1H153K080AA
TDK Corporation
|
$0.0244 | Yes | Yes | Obsolete | 15 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C1608X7R1H153KT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 15 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1608X7R1H153K
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 | |||||||||||||||||||||||||||||||
|
C1608X7R1H153KB
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C1608X7R1H153K080AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0603 | ||||||||||||||||||||||||||||||
|
C1608X7R1H153K(080AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1608X7R1H153K
TDK Corporation
|
Check for Price | Yes | Obsolete | 15 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||
|
C1608X7R1H153K(080AA)
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0603 |