Filter Your Search
1 - 10 of 19 results
|
SAK-C161CS-32RF
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | 93 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G128 | Not Qualified | 125 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-128 | 128 | 3A991.a.2 | 8542.31.00.20 | |||||||||||||||
|
SAK-C161CS-LF
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | 93 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G128 | Not Qualified | 125 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-128 | 128 | 3A991.a.2 | 8542.31.00.20 | ||||||||||||||||
|
SAF-XC161CS-32F40F
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | C166 | 16 | 24 | 40 MHz | 99 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | YES | YES | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 144 | 3A991.a.2 | 8542.31.00.20 | ||
|
XC161CS32F40FBBAKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 16 | 24 | 16 MHz | 99 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 8542.31.00.20 | ||||||||||||||
|
SAF-XC161CS-32F20F
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 262144 | 12288 | C166 | 16 | 24 | 20 MHz | 99 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | YES | YES | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 144 | 8542.31.00.20 | |||||||||
|
SAK-XC161CS-32F40FBB-A
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 16 | 24 | 16 MHz | 99 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 8542.31.00.20 | ||||||||||||
|
|
SAF-XC161CS-32F40FBB-ATR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 262144 | 12288 | 16 | 24 | 16 MHz | 99 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | YES | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TQFP-144 | 8542.31.00.20 | ||||||||||||||
|
SAB-C161CS-32RF
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | 93 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-128 | 128 | 3A991.a.2 | 8542.31.00.20 | ||||||||||||||||
|
SAF-C161CS-LF
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 50 MHz | 93 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-128 | 128 | 3A991.a.2 | 8542.31.00.20 | ||||||||||||||||
|
|
C161CS32RFCAFXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 24 | 25 MHz | 92 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | GREEN, PLASTIC, TQFP-128 | 8542.31.00.20 |