Filter Your Search
1 - 10 of 763 results
|
C1632C102K5RACTU
KEMET Corporation
|
$0.1946 | Yes | Obsolete | 1 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | KEMET | |||||||||
|
C1632C103K5RACTU
KEMET Corporation
|
$0.1976 | Yes | Obsolete | 10 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | KEMET | |||||||||
|
C1632C102M5RACTU
KEMET Corporation
|
$0.2000 | Yes | Obsolete | 1 nF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
C1632C103M5RACTU
KEMET Corporation
|
$0.2055 | Yes | Obsolete | 10 nF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | KEMET | EAR99 | 8532.25.00.45 | |||||||
|
C1632C220K5GACTU
KEMET Corporation
|
$0.2070 | Yes | Yes | Obsolete | 22 pF | 50 V | 10 % | 0612 | C0G | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | DIP | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 1.35 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | DIP, 0612 | compliant | EAR99 | 8532.25.00.45 | |||||
|
C1632C470K5GACTU
KEMET Corporation
|
$0.2070 | Yes | Yes | Obsolete | 47 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | KEMET | ||||||||
|
C1632C101M5GACTU
KEMET Corporation
|
$0.2070 | Yes | Obsolete | 100 pF | 50 V | 20 % | C0G | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | ||||||||||
|
C1632C680K5GACTU
KEMET Corporation
|
$0.2070 | Yes | Obsolete | 68 pF | 50 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
C1632C100K4GACTU
KEMET Corporation
|
$0.2070 | Yes | Obsolete | 10 pF | 16 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
C1632C103M4RACTU
KEMET Corporation
|
$0.2095 | Yes | Obsolete | 10 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |