Filter Your Search
1 - 1 of 1 results
|
C1632C103K4RACTU
KEMET Corporation
|
Check for Price | Yes | End Of Life | 10 nF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant |