Filter Your Search
1 - 8 of 8 results
|
C1632C123K5RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C123M8RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 10 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C123K4RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 16 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C123M5RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C123K3RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 25 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C123M4RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 16 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | TIN OVER NICKEL | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C123K8RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 10 V | 10 % | X7R | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 | ||
|
C1632C123M3RAC
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 25 V | 20 % | X7R | 20 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | KEMET ELECTRONICS CORP | CHIP, | compliant | EAR99 | 8532.24.00.20 |