Filter Your Search
1 - 3 of 3 results
|
C1808P123K1XRL7189
KEMET Corporation
|
Check for Price | No | No | Active | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.295 mm | 4.57 mm | 2.03 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | KEMET | ||||
|
C1808P123K1XRL7246
KEMET Corporation
|
Check for Price | No | Active | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.295 mm | 4.57 mm | 2.03 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
C1808P123K1XRL
KEMET Corporation
|
Check for Price | No | No | Active | 12 nF | 100 V | 10 % | 1808 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.295 mm | 4.57 mm | 2.03 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 |