Filter Your Search
1 - 10 of 45 results
|
C1808Z301J1GAH
KEMET Corporation
|
Check for Price | No | No | Active | 300 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.651 mm | 4.572 mm | 2.032 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1808Z301F1GAL7189
KEMET Corporation
|
Check for Price | No | Active | 300 pF | 100 V | 1 % | 1808 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | 1.651 mm | 4.572 mm | 2.008 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | |||||||||
|
C1808Z301F5GAL7246
KEMET Corporation
|
Check for Price | No | Active | 300 pF | 50 V | 1 % | 1808 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | 1.651 mm | 4.572 mm | 2.008 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | |||||||||
|
C1808Z301KCGAH
KEMET Corporation
|
Check for Price | Active | 300 pF | 100 V | 10 % | 1808 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | YES | TIN LEAD | WRAPAROUND | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C1808Z301J1GAH7246
KEMET Corporation
|
Check for Price | No | Active | 300 pF | 100 V | 5 % | 1808 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.651 mm | 4.572 mm | 2.008 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | |||||||||
|
C1808Z301KBGAH
KEMET Corporation
|
Check for Price | Active | 300 pF | 50 V | 10 % | 1808 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | YES | TIN LEAD | WRAPAROUND | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C1808Z301JCGAH
KEMET Corporation
|
Check for Price | Active | 300 pF | 100 V | 5 % | 1808 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | YES | TIN LEAD | WRAPAROUND | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
C1808Z301K5GAL
KEMET Corporation
|
Check for Price | No | No | Active | 300 pF | 50 V | 10 % | 1808 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.651 mm | 4.572 mm | 2.032 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1808Z301K5GAC
KEMET Corporation
|
Check for Price | Yes | No | Active | 300 pF | 50 V | 10 % | 1808 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-C-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C1808Z301K1GAH
KEMET Corporation
|
Check for Price | No | No | Active | 300 pF | 100 V | 10 % | 1808 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.651 mm | 4.572 mm | 2.032 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 |