Filter Your Search
1 - 1 of 1 results
|
C1812C0G501-101JN6E
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 500 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C1812 | HVC | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TAPE, EMBOSSED | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3 mm | 4.49 mm | 3.18 mm | VENKEL LTD | , 1812 | compliant | EAR99 | 8532.24.00.20 |